2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1124-24-9/96-9CS2275

DigiKey Part Number
55A1124-24-9/96-9CS2275-DS-ND
Manufacturer
Manufacturer Product Number
55A1124-24-9/96-9CS2275
Description
CABLE 2CON 24AWG WHT SHLD FEET
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
White
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-65°C ~ 150°C
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
19/36
Shield Coverage
85%
Conductor Material
Copper, Silver Coated
Spool Size
2000.0' (609.6m)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.107" (2.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
5,000$2.04054$10,202.70