Image for 55A1112-22-5L-5L-F929 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1112-22-5L-5L-F929

DigiKey Part Number
55A1112-22-5L-5L-F929-ND
Manufacturer
Manufacturer Product Number
55A1112-22-5L-5L-F929
Description
CBL 1COND STRND 22AWG 600V GREEN
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 Green 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.043" (1.09mm)
Series
Jacket (Insulation) Thickness
0.005" (0.13mm)
Packaging
Bulk
Voltage
600V
Part Status
Obsolete
Operating Temperature
-65°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/34
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.