
55A1112-20-9-9 | |
|---|---|
DigiKey Part Number | 55A1112-20-9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1112-20-9-9 |
Description | CBL 1COND STRND 20AWG 600V WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 19/32 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/32 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | $3.19462 | $15,973.10 |

