
55A1111-22-9-9CS2275 | |
|---|---|
DigiKey Part Number | 484-55A1111-22-9-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-22-9-9CS2275 |
Description | HOOK-UP DL STRND 22AWG WHITE |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.076" (1.93mm) |
Mfr | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Series | Length 2000.0' (609.6m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/34 | Spool Size 2000.0' (609.6m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.08091 | $10,809.10 |

