
55A1111-20-6-6 | |
|---|---|
DigiKey Part Number | 55A1111-20-6-6-ND |
Manufacturer | |
Manufacturer Product Number | 55A1111-20-6-6 |
Description | HOOKUP DL STRND 20AWG BLU |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 Blue 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.084" (2.13mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Bulk | Length 2000.0' (609.6m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $1.85832 | $3,716.64 |


