18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1111-18-9-9CS2275

DigiKey Part Number
55A1111-18-9-9CS2275-ND
Manufacturer
Manufacturer Product Number
55A1111-18-9-9CS2275
Description
HOOK-UP DL WALL STRND 18AWG WHT
Customer Reference
Detailed Description
18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.094" (2.38mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.93522$1,935.22
Manufacturers Standard Package