55A1111-10-9-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $6.81499
Datasheet
10 AWG Hook-Up, Dual Wall, Shielded Wire 37/26 White 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1111-10-9-9

DigiKey Part Number
55A1111-10-9-9-ND
Manufacturer
Manufacturer Product Number
55A1111-10-9-9
Description
HOOK-UP DL STRND 10AWG WHT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up, Dual Wall, Shielded Wire 37/26 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.161" (4.09mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
37/26
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55A1211-10-9-9TE Connectivity Raychem Cable Protection055A1211-10-9-9-ND$6.81499Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,500$3.92785$9,819.62
Manufacturers Standard Package