
55A0122-20-0/9 | |
|---|---|
DigiKey Part Number | 55A0122-20-0/9-ND |
Manufacturer | |
Manufacturer Product Number | 55A0122-20-0/9 |
Description | CABLE 2COND 20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 20 AWG |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Material Copper, Silver Coated |
Packaging Bulk | Jacket (Insulation) Diameter 0.100" (2.54mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 200°C |
Number of Conductors 2 (1 Pair Twisted) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.40533 | $7,026.65 |

