
55A0122-16-0/2 | |
|---|---|
DigiKey Part Number | 55A0122-16-0/2-ND |
Manufacturer | |
Manufacturer Product Number | 55A0122-16-0/2 |
Description | CABLE 2COND 16AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 16 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/29 |
Mfr | Conductor Material Copper, Silver Coated |
Packaging Bulk | Jacket (Insulation) Diameter 0.136" (3.45mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | $3.09885 | $6,197.70 |

