
5026S1614-9 | |
|---|---|
DigiKey Part Number | 5026S1614-9-ND |
Manufacturer | |
Manufacturer Product Number | 5026S1614-9 |
Description | COAX CABLE-STANDARD P |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 50 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Obsolete | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.046" (1.17mm) |
Wire Gauge 26 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 34 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Diameter 0.079" (2.01mm) | Base Product Number |

