Image for 44A0121-22-0/3-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-22-0/3-US

DigiKey Part Number
44A0121-22-0/3-US-ND
Manufacturer
Manufacturer Product Number
44A0121-22-0/3-US
Description
CABLE 2COND 22AWG BLK/ORNG
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black, Orange 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/34
Mfr
Conductor Material
Copper, Tinned
Packaging
Bulk
Jacket (Insulation) Diameter
0.094" (2.38mm)
Part Status
Obsolete
Jacket Color
Black, Orange
Cable Type
Voltage
600 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
CABLE 2COND 26AWG WHT/BLU STRIPE
In-Stock: 0
Unit Price: $3.72814
CABLE 2COND 26AWG BLK/WHITE
In-Stock: 0
Unit Price: $2.75098
CABLE 2COND 22AWG BLK/GRN
In-Stock: 0
Unit Price: $0.38677
CABLE 2COND 22AWG GRN/WH
In-Stock: 0
Unit Price: $0.38677
CABLE 2COND 26AWG BLU/WH
In-Stock: 0
Unit Price: $3.39667