
214A032-4/42-0 | |
|---|---|
DigiKey Part Number | 214A032-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A032-4/42-0 |
Description | HEATSHRINK BOOT RECT SZ32 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.710" (43.43mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.661" (42.19mm) |
Series | Small Diameter Supplied 0.551" (14.00mm) |
Packaging Bulk | Small Diameter Recovered 0.319" (8.10mm) |
Part Status Active | Large Recovered Length 1.000" (25.40mm) |
Type Boot, Rectangular | Total Length Recovered 1.770" (44.96mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $23.25400 | $3,488.10 |

