Image for 207W234-3-01-0-CS5687 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207W234-3-01-0-CS5687

DigiKey Part Number
484-207W234-3-01-0-CS5687-ND
Manufacturer
Manufacturer Product Number
207W234-3-01-0-CS5687
Description
207W234-3-01-0-CS5687
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Shrink Feed Through Black 34
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
1.220" (30.99mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Small Diameter Supplied
1.100" (27.94mm)
Series
Small Diameter Recovered
0.470" (11.94mm)
Packaging
Bag
Small Recovered Length
1.060" (26.92mm)
Part Status
Active
Total Length Recovered
3.420" (86.87mm)
Type
Feed Through
Shelf Life
60 Months
Shell Size - Insert
34
Shelf Life Start
Date of Manufacture
Color
Black
Base Product Number
Material
Polyolefin (PO), Semi-Rigid
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
53$63.72849$3,377.61