
207W234-25-01/42-0 | |
|---|---|
DigiKey Part Number | 207W234-25-01/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 207W234-25-01/42-0 |
Description | HEATSHRINK FEED THROUGH SZ34 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Feed Through Black 34 |
Datasheet | Datasheet |
Category | Material Elastomer, Semi-Rigid |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.220" (30.99mm) |
Series | Small Diameter Supplied 1.102" (27.99mm) |
Packaging Bulk | Small Diameter Recovered 0.472" (11.99mm) |
Part Status Obsolete | Small Recovered Length 1.060" (26.92mm) |
Type Feed Through | Total Length Recovered 3.420" (86.87mm) |
Shell Size - Insert 34 | Shelf Life 60 Months |
Features Adhesive Coating, Fluid Resistant | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |

