
SHF260-0113-20-3 | |
|---|---|
DigiKey Part Number | 484-SHF260-0113-20-3-ND |
Manufacturer | |
Manufacturer Product Number | SHF260-0113-20-3 |
Description | SHF260-0113-20-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hook-Up Wire White 1000V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Voltage 1000V |
Packaging Bulk | Operating Temperature -65°C ~ 260°C |
Part Status Active | Jacket Color |
Cable Type | Spool Size 500.0' (152.4m) |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.90147 | $7,802.94 |

