cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203W301-25L-G02-0

DigiKey Part Number
484-203W301-25L-G02-0-ND
Manufacturer
Manufacturer Product Number
203W301-25L-G02-0
Description
203W301-25L-G02-0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot 1
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Type
Boot
Shell Size - Insert
1
Features
-
Color
-
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
0.394" (10.01mm)
Large Diameter Recovered
0.230" (5.84mm)
Small Diameter Supplied
0.236" (5.99mm)
Small Diameter Recovered
0.090" (2.29mm)
Large Recovered Length
0.430" (10.92mm)
Small Recovered Length
0.180" (4.57mm)
Total Length Supplied
-
Total Length Recovered
0.750" (19.05mm)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
400$20.82388$8,329.55