
203W301-12-G12-0 | |
|---|---|
DigiKey Part Number | 484-203W301-12-G12-0-ND |
Manufacturer | |
Manufacturer Product Number | 203W301-12-G12-0 |
Description | 203W301-12-G12-0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 1 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 0.390" (9.91mm) | |
Large Diameter Recovered | 0.230" (5.84mm) | |
Small Diameter Supplied | 0.394" (10.01mm) | |
Small Diameter Recovered | 0.090" (2.29mm) | |
Large Recovered Length | 0.430" (10.92mm) | |
Small Recovered Length | 0.180" (4.57mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.750" (19.05mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $58.56600 | $4,392.45 |

