
202K185-25-01/225-0 | |
|---|---|
DigiKey Part Number | 202K185-25-01/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K185-25-01/225-0 |
Description | HEATSHRINK BOOT SZ85 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.600" (66.04mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.752" (44.50mm) |
Series | Small Diameter Supplied 2.600" (66.04mm) |
Packaging Bulk | Small Diameter Recovered 0.661" (16.79mm) |
Part Status Active | Large Recovered Length 2.760" (70.10mm) |
Type Boot | Small Recovered Length 2.028" (51.51mm) |
Shell Size - Insert 85 | Total Length Recovered 5.910" (150.11mm) |
Features Adhesive Coating, Fluid Resistant, Lip | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $53.22240 | $5,322.24 |

