
202K185-12-0 | |
|---|---|
DigiKey Part Number | 202K185-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K185-12-0 |
Description | HEATSHRINK BOOT SZ85 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.600" (66.04mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.752" (44.50mm) |
Series | Small Diameter Supplied 1.496" (38.00mm) |
Packaging Bulk | Small Diameter Recovered 0.661" (16.79mm) |
Part Status Active | Large Recovered Length 3.540" (89.92mm) |
Type Boot | Small Recovered Length 2.760" (70.10mm) |
Shell Size - Insert 85 | Total Length Recovered 6.690" (169.93mm) |
Features Chemical Resistant, Lip | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $159.92900 | $15,992.90 |

