
202K185-100-G39-0 | |
|---|---|
DigiKey Part Number | 484-202K185-100-G39-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K185-100-G39-0 |
Description | 202K185-100-G39-0 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.752" (44.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 1.654" (42.01mm) |
Series | Small Diameter Recovered 0.661" (16.79mm) |
Packaging Bag | Large Recovered Length 3.540" (89.92mm) |
Part Status Active | Small Recovered Length 2.760" (70.10mm) |
Type Boot | Total Length Recovered 6.690" (169.93mm) |
Shell Size - Insert 85 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Base Product Number |
Large Diameter Supplied 2.600" (66.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $74.24347 | $5,568.26 |

