
202K185-100-01-0 | |
|---|---|
DigiKey Part Number | 484-202K185-100-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K185-100-01-0 |
Description | 202K185-100-01-0 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 85 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.410" (10.41mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.940" (23.88mm) |
Series | Small Diameter Recovered 0.220" (5.59mm) |
Packaging Bulk | Large Recovered Length 0.830" (21.08mm) |
Part Status Active | Small Recovered Length 0.340" (8.64mm) |
Type Boot | Total Length Recovered 1.500" (38.10mm) |
Shell Size - Insert 85 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible, Halogen Free | Base Product Number |
Large Diameter Supplied 0.940" (23.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $45.82970 | $4,582.97 |

