
202C663-71-0 | |
|---|---|
DigiKey Part Number | 202C663-71-0-ND |
Manufacturer | |
Manufacturer Product Number | 202C663-71-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 3.039" (77.19mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.600" (40.64mm) |
Series | Small Diameter Supplied 2.150" (54.61mm) |
Packaging Bulk | Small Diameter Recovered 0.902" (22.91mm) |
Part Status Obsolete | Small Recovered Length 1.382" (35.10mm) |
Type Boot | Total Length Recovered 9.299" (236.19mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |

