
202A196-3/42-0 | |
|---|---|
DigiKey Part Number | 202A196-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A196-3/42-0 |
Description | HEATSHRINK BOOT SZ96 BLACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 96 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 3.402" (86.41mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 2.252" (57.20mm) |
Series | Small Diameter Supplied 3.402" (86.41mm) |
Packaging Bulk | Small Diameter Recovered 1.060" (26.92mm) |
Part Status Active | Large Recovered Length 4.450" (113.03mm) |
Type Boot | Small Recovered Length 3.150" (80.01mm) |
Shell Size - Insert 96 | Total Length Recovered 8.370" (212.60mm) |
Features Adhesive Coating, Flame Retardant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.81700 | $4,781.70 |

