
202A174-12-0 | |
|---|---|
DigiKey Part Number | 202A174-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A174-12-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.902" (48.31mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.390" (35.31mm) |
Series | Small Diameter Supplied 1.902" (48.31mm) |
Packaging Bulk | Small Diameter Recovered 0.630" (16.00mm) |
Part Status Active | Large Recovered Length 2.551" (64.80mm) |
Type Boot | Small Recovered Length 2.000" (50.80mm) |
Shell Size - Insert 74 | Total Length Recovered 5.130" (130.30mm) |
Features Chemical Resistant | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoroelastomer (FKM), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $92.91740 | $4,645.87 |

