
202A153-25-00-0 | |
|---|---|
DigiKey Part Number | 484-202A153-25-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A153-25-00-0 |
Description | 202A153-25-00-0 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.420" (36.07mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 0.862" (21.89mm) |
Series | Small Diameter Recovered 0.339" (8.61mm) |
Packaging Bag | Large Recovered Length 1.630" (41.40mm) |
Part Status Active | Small Recovered Length 0.870" (22.10mm) |
Type Boot | Total Length Recovered 2.900" (73.66mm) |
Shell Size - Insert 53 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $22.82632 | $2,853.29 |

