


W92-X113-15 | |
|---|---|
DigiKey Part Number | PB1401-ND |
Manufacturer | |
Manufacturer Product Number | W92-X113-15 |
Description | CIR BRKR MAG-HYDR 15A 277VAC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 15A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.56000 | $160.56 |
| 5 | $146.88000 | $734.40 |
| 12 | $141.37667 | $1,696.52 |
| 60 | $133.89217 | $8,033.53 |

