Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W92-X1110-30V

DigiKey Part Number
2266-W92-X1110-30V-ND
Manufacturer
Manufacturer Product Number
W92-X1110-30V
Description
CIR BRKR MAG-HYDR
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 415 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current Rating (Amps)
30A
Series
Voltage Rating - AC
415 V
Packaging
Tray
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$95.66000$95.66
4$91.83000$367.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.