Circuit Breaker Thermal 50A 240 V AC 50 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 50A 240 V AC 50 V DC Push-Pull Plunger Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W23-X1A5H-50

DigiKey Part Number
W23-X1A5H-50-ND
Manufacturer
Manufacturer Product Number
W23-X1A5H-50
Description
CIR BRKR THRM 50A 240VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 50A 240 V AC 50 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
50A
Manufacturer
TE Connectivity Potter & Brumfield Relays
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.