


V23148B1007A101 | |
|---|---|
DigiKey Part Number | V23148B1007A101-ND |
Manufacturer | |
Manufacturer Product Number | V23148B1007A101 |
Description | RELAY GEN PURPOSE SPDT 7A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18.7 VDC |
Packaging Tray | Operate Time 5 ms |
Part Status Active | Release Time 3 ms |
Mounting Type | Operating Temperature -25°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency cURus |
Contact Rating (Current) 7 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 475 Ohms |
Load - Max Switching 2800VA | Base Product Number |
Coil Current 16.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $14.98755 | $5,995.02 |

