T90S1D12-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4,556
Unit Price: $7.76000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
T90S1D12-5
T90S1D12-5
Relay Basics - Another Teaching Moment | DigiKey Electronics

T90S1D12-5

DigiKey Part Number
PB109-ND
Manufacturer
Manufacturer Product Number
T90S1D12-5
Description
RELAY GEN PURPOSE SPST 30A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T90S1D12-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
3.75 VDC
Part Status
Obsolete
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
30 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC - Max
Approval Agency
CSA, UR
Load - Max Switching
4155VA
Relay Type
Coil Current
185 mA
Coil Resistance
27 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T9AS1D12-5TE Connectivity Potter & Brumfield Relays4,556PB1014-ND$7.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes