General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RY612006

DigiKey Part Number
PB2653-ND
Manufacturer
Manufacturer Product Number
RY612006
Description
RELAY GEN PURPOSE SPDT 8A 6V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
4.2 VDC
Packaging
Tube
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
9 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
8 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
3200VA
Coil Resistance
162 Ohms
Coil Current
37 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
500$5.89198$2,945.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.