



RTB34024F | |
|---|---|
DigiKey Part Number | PB363-ND |
Manufacturer | |
Manufacturer Product Number | RTB34024F |
Description | RELAY GEN PURPOSE SPST 12A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.05000 | $6.05 |
| 20 | $5.20500 | $104.10 |
| 40 | $5.02675 | $201.07 |
| 60 | $4.92517 | $295.51 |
| 100 | $4.80000 | $480.00 |
| 260 | $4.57435 | $1,189.33 |
| 500 | $4.42596 | $2,212.98 |
| 1,000 | $4.27382 | $4,273.82 |


