Similar
Similar




RE030012 | |
|---|---|
DigiKey Part Number | PB357-ND |
Manufacturer | |
Manufacturer Product Number | RE030012 |
Description | RELAY GEN PURPOSE SPST 6A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RE030012 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2400VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE034012 | TE Connectivity Potter & Brumfield Relays | 495 | RE034012-ND | $4.22000 | Direct |
| DSP1A-DC12V | Panasonic Industry | 313 | 255-1050-ND | $6.80000 | Similar |
| DSP1A-DC12V-R | Panasonic Industry | 0 | DSP1A-DC12V-R-ND | $6.12160 | Similar |



