




PCJ-124D3M,301 | |
|---|---|
DigiKey Part Number | PB1713-ND |
Manufacturer | |
Manufacturer Product Number | PCJ-124D3M,301 |
Description | RELAY GEN PURPOSE SPST 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCJ-124D3M,301 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class A |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 3 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 750VA, 90W | Relay Type |
Coil Current 8.3 mA | Coil Resistance 2.88 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G5NB-1A-HA DC24 (N)(A) | Omron Electronics Inc-EMC Div | 498 | 39-G5NB-1A-HADC24(N)(A)-ND | $2.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.95800 | $19.58 |
| 25 | $1.87000 | $46.75 |
| 50 | $1.80600 | $90.30 |
| 100 | $1.74420 | $174.42 |
| 300 | $1.65040 | $495.12 |
| 500 | $1.60848 | $804.24 |
| 1,000 | $1.55325 | $1,553.25 |

