Telecom Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OUAZ-SS-124L,900

DigiKey Part Number
PB2640-ND
Manufacturer
Manufacturer Product Number
OUAZ-SS-124L,900
Description
RELAY TELECOM SPDT 1A 24V
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OUAZ-SS-124L,900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Seal Rating
Sealed - Flux Protection
Packaging
Tube
Must Operate Voltage
18 VDC
Part Status
Obsolete
Must Release Voltage
2.4 VDC
Mounting Type
Through Hole
Operate Time
10 ms
Coil Voltage
24VDC
Release Time
7 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-30°C ~ 70°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
120VAC, 24VDC - Max
Relay Type
Telecom
Load - Max Switching
120VA, 24W
Coil Resistance
2.8 kOhms
Coil Current
8.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IM07TSTE Connectivity Potter & Brumfield Relays4,728PB1097-ND$5.29000MFR Recommended
In-Stock: 80
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.54200$45.42
25$4.33800$108.45
50$4.18920$209.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.