



OUAZ-SS-109L,900 | |
|---|---|
DigiKey Part Number | PB2190-ND |
Manufacturer | |
Manufacturer Product Number | OUAZ-SS-109L,900 |
Description | RELAY TELECOM SPDT 1A 9V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Obsolete | Must Release Voltage 0.9 VDC |
Mounting Type Through Hole | Operate Time 10 ms |
Coil Voltage 9VDC | Release Time 7 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 120VAC, 24VDC - Max | Relay Type Telecom |
Load - Max Switching 120VA, 24W | Coil Resistance 400 Ohms |
Coil Current 22.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM05TS | TE Connectivity Potter & Brumfield Relays | 0 | IM05TS-ND | $2.01159 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.54200 | $45.42 |
| 25 | $4.33800 | $108.45 |
| 50 | $4.18920 | $209.46 |
| 100 | $4.04560 | $404.56 |
| 250 | $3.86304 | $965.76 |
| 500 | $3.73036 | $1,865.18 |
| 1,000 | $3.60215 | $3,602.15 |

