Similar





OMI-SH-112D,394 | |
|---|---|
DigiKey Part Number | PB878-ND |
Manufacturer | |
Manufacturer Product Number | OMI-SH-112D,394 |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class A |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 60°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 60 mA | Coil Resistance 200 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JW1FSN-B-DC12V | Panasonic Industry | 6,194 | 255-1726-ND | $2.66000 | Similar |


