General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MT3230C4

DigiKey Part Number
PB1488-ND
Manufacturer
Manufacturer Product Number
MT3230C4
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator, Test Button
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Coil Insulation
Class B
Packaging
Tray
Must Operate Voltage
18 VDC
Part Status
Obsolete
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
3PDT (3 Form C)
Operating Temperature
-40°C ~ 60°C
Contact Rating (Current)
10 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
2500VA
Relay Type
Coil Current
50.5 mA
Coil Resistance
475 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.