Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KRP-14AN-24

DigiKey Part Number
PB3249-ND
Manufacturer
Manufacturer Product Number
KRP-14AN-24
Description
RELAY GEN PURPOSE 3PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator
Series
Termination Style
Plug In, 11 Pin (Octal)
Packaging
Bulk
Coil Insulation
Class B
Part Status
Obsolete
Must Operate Voltage
20.4 VAC
Mounting Type
Operating Temperature
-45°C ~ 55°C
Coil Voltage
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
3PDT (3 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
240VAC - Max
Coil Resistance
85 Ohms
Load - Max Switching
2400VA
Base Product Number
Coil Current
84 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 19 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

19In Stock
Ships from WEC