



KRP-14AG-24 | |
|---|---|
DigiKey Part Number | PB3268-ND |
Manufacturer | |
Manufacturer Product Number | KRP-14AG-24 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 84 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 20.4 VAC |
Mounting Type | Operating Temperature -45°C ~ 55°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 85 Ohms |
Load - Max Switching 2400VA | Base Product Number |

