KHU-17D11-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 28
Unit Price: $28.08000
Datasheet
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KHU-17D11-6

DigiKey Part Number
PB3145-ND
Manufacturer
Manufacturer Product Number
KHU-17D11-6
Description
RELAY GEN PURPOSE 4PDT 3A 6V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
4.5 VDC
Packaging
Bulk
Operate Time
13 ms
Part Status
Obsolete
Release Time
6 ms
Mounting Type
Operating Temperature
-45°C ~ 70°C
Coil Voltage
Contact Material
Silver (Ag)
Contact Form
4PDT (4 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
3 A
Relay Type
Switching Voltage
240VAC - Nom
Coil Resistance
32 Ohms
Coil Current
150 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KHAU-17D11-6TE Connectivity Potter & Brumfield Relays28PB831-ND$28.08000Direct
Obsolete
Marketplace Stock: 49 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

49In Stock
Ships from WEC