Similar




CSJ-38-70010 | |
|---|---|
DigiKey Part Number | PB584-ND |
Manufacturer | |
Manufacturer Product Number | CSJ-38-70010 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 1200VA, 280W |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Bulk | Must Operate Voltage Adjustable |
Part Status Obsolete | Must Release Voltage Adjustable |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Operating Temperature -10°C ~ 55°C |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 120VAC, 28VDC - Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR2P-UAC120V | IDEC | 165 | 1885-1116-ND | $22.18000 | Similar |


