
9-1393101-7 | |
|---|---|
DigiKey Part Number | 2266-9-1393101-7-ND |
Manufacturer | |
Manufacturer Product Number | 9-1393101-7 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 9-1393101-7 Models |
Category | Coil Current 84 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Box | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type | Operating Temperature -45°C ~ 55°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 3PDT (3 Form C) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 85 Ohms |
Switching Voltage 240VAC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.00000 | $96.00 |

