



5-1462037-3 | |
|---|---|
DigiKey Part Number | PB2041-ND |
Manufacturer | |
Manufacturer Product Number | 5-1462037-3 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-1462037-3 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 10 | $4.40700 | $44.07 |
| 25 | $4.20840 | $105.21 |
| 50 | $4.06400 | $203.20 |
| 100 | $3.92470 | $392.47 |
| 250 | $3.74764 | $936.91 |
| 500 | $3.61894 | $1,809.47 |
| 1,000 | $3.49456 | $3,494.56 |

