


3-1393806-8 | |
|---|---|
DigiKey Part Number | 3-1393806-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393806-8 |
Description | RELAY GENERAL PURPOSE 200MA 125V |
Customer Reference | |
Detailed Description | General Purpose Relay Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Plug In |
Series | Operate Time 7.5 ms |
Packaging Bulk | Release Time 3 ms |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Mounting Type Socketable | Contact Material Silver (Ag), Gold (Au) |
Coil Voltage 125VDC | Relay Type General Purpose |
Contact Rating (Current) 200 mA | Coil Resistance 20.9 kOhms |
Switching Voltage 30VAC, 36VDC - Max | Base Product Number |
Coil Current 6 mA |

