



3-1393806-4 | |
|---|---|
DigiKey Part Number | 3-1393806-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393806-4 |
Description | RELAY GEN PURPOSE DPST 5A 1.1V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 1.1VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 3-1393806-4 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 0.4 VDC |
Packaging Bulk | Operate Time 7.5 ms |
Part Status Obsolete | Release Time 3 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 2 Ohms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 16.7 mA |

