


3-1393222-4 | |
|---|---|
DigiKey Part Number | 3-1393222-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393222-4 |
Description | RELAY GEN PURP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class A |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 5 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.60620 | $4,606.20 |

