


2-1393815-1 | |
|---|---|
DigiKey Part Number | 2-1393815-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393815-1 |
Description | RELAY GENERAL PURPOSE |
Customer Reference | |
Detailed Description | General Purpose Relay Socketable |
Category | Termination Style Plug In |
Manufacturer TE Connectivity Potter & Brumfield Relays | Seal Rating Sealed - Hermetically |
Series | Operate Time 16 ms |
Packaging Bulk | Release Time 2 ms |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Mounting Type Socketable | Relay Type General Purpose |
Coil Type Non Latching | Base Product Number |

