



2-1393225-8 | |
|---|---|
DigiKey Part Number | 2266-2-1393225-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393225-8 |
Description | RY612021 |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 21VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 14.7 VDC |
Packaging Tube | Must Release Voltage 2.1 VDC |
Part Status Active | Operate Time 9 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $4.97000 | $99.40 |
| 80 | $4.89000 | $391.20 |
| 200 | $4.79000 | $958.00 |

