



1956024-2 | |
|---|---|
DigiKey Part Number | 1956024-2-ND |
Manufacturer | |
Manufacturer Product Number | 1956024-2 |
Description | RELAY GEN PURPOSE SPDT 6A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1956024-2 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 848 Ohms |
Coil Current 14.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.31111 | $7,311.11 |

